05073418001 | Wera
Bit kit, PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 1/4 inch, Phillips/Pozidriv/hexagon/TORX, 05073418001
Order No.: 02L3303
EAN: 4013288128157
MPN:
05073418001
Bit-Check 10 BiTorsion 3 SB
Series: Bit-Check
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.786 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 897/4 R 1 x 1/4INCHx75,851/1 BTZ PH 1 x PH 2x25,855/1 BTZ PZ 1 x PZ 1x25, 1 x PZ 2x25, 1 x PZ 3x25,867/1 TORX® BTZ 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 1/4 inch | |
| Peak type | Phillips/Pozidriv/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |