05073416001 | Wera

Bit kit, PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 1/4 inch, Phillips/Pozidriv/hexagon/TORX, 05073416001

Order No.: 02L3321
EAN: 4013288128164
MPN:
05073416001
Bit-Check 10 Universal 5 SB
Series: Bit-Check
05073416001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.1776 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.1776 €
Dimensions/Content : 899/4/1 1 x 899/4/1 K, 1/4INCHx50,851/1 Z PH 1 x PH 2x25,855/1 Z PZ 1 x PZ 1x25, 1 x PZ 2x25, 1 x PZ 3x25,867/1 TORX® 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25,
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 1/4 inch
Peak type Phillips/Pozidriv/hexagon/TORX
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant