05073410001 | Wera
Bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, 6.5 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon, 05073410001
Order No.: 02L3319
EAN: 4013288099495
MPN:
05073410001
Bit-Check 10 Universal 3 SB
Series: Bit-Check
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1502 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 889/4/1 K 1 x 1/4INCHx50,800/1 TZ 1 x 0,8x5,5x25, 1 x 1,0x5,5x25, 1 x 1,2x6,5x25,851/1 TZ PH 1 x PH 1x25, 1 x PH 2x25, 1 x PH 3x25,855/1 TZ PZ 1 x PZ 1x25, 1 x PZ 2x25, 1 x PZ 3x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, 6.5 mm, 1/4 inch | |
| Peak type | Phillips/Pozidriv/slotted/hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |