05073371001 | Wera

Bit, PZ2, Pozidriv, BL 25 mm, L 25 mm, 05073371001

Order No.: 02L4317
EAN: 4013288029645
MPN:
05073371001
855/1 TH PZ 2 x 25 mm SB
Series: 855
05073371001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
5 pcs.
3.9032 €
10 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 855/1 TH PZ 2 x PZ 2x25,
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PZ2
Blade length 25 mm
Peak type Pozidriv
Length 25 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant