05073342001 | Wera
Bit kit, 2 mm, 2.5 mm, 3 mm, hexagon, BL 25 mm, L 25 mm, 05073342001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Available: 2 pcs.
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
5 pcs.
7.9730 €
10 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 840/1 Z Hex-Plus 1 x 2,0x25, 1 x 2,5x25, 1 x 3,0x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm, 2.5 mm, 3 mm | |
| Blade length | 25 mm | |
| Peak type | hexagon | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |