05073318001 | Wera
Bit holder, 1/4 inch, TORX, BL 52 mm, L 52 mm, 05073318001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6576 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6576 €
5 pcs.
21.5152 €
10 pcs.
20.4323 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 895/4/1 K 1 x 1/4INCHx52,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Blade length | 52 mm | |
| Peak type | TORX | |
| Length | 52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |