05072017001 | Wera
Screwdriver kit, PH1, PH2, PH3, 12 mm, 5 mm, 6 mm, 8 mm, 10 mm, 7 mm, 5/16 inch, Phillips/Pozidriv/slotted/hexagon, 05072017001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
247.7818 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dimensions/Content : 2090 90 Nm 1 x 5/16INCHx142,0,851/2 Z PH 1 x PH 2x32, 1 x PH 3x32,851/2 PH 1 x PH 4x32,800/2 1 x 2,0x12,0x41,840/2 Z 1 x 5x30, 1 x 6x30, 1 x 8x30, 1 x 10x30,840/2 1 x 7,0x30,867/2 Z TORX® 1 x TX 30x35, 1 x TX 40x35, 1 x TX 45x35, 1 x TX 50x35, 1 x TX 55x35,870/2 1 x 3/8INCHx5/16INCH, 1 x 1/2INCHx5/16INCH,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PH3, 12 mm, 5 mm, 6 mm, 8 mm, 10 mm, 7 mm, 5/16 inch | |
| Peak type | Phillips/Pozidriv/slotted/hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |