05071107001 | Wera
Bit, 5/32 inch, hexagon, BL 89 mm, L 89 mm, 05071107001
Order No.: 02L5493
EAN: 4013288115690
MPN:
05071107001
3840/4 Hex-Plus SW 5/32" x 89 mm
Series: 3840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2808 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
5 pcs.
11.6620 €
10 pcs.
11.0789 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 5/32INCHx89
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5/32 inch | |
| Blade length | 89 mm | |
| Peak type | hexagon | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |