05071098001 | Wera

Bit, 2 mm, square, BL 89 mm, L 89 mm, 05071098001

Order No.: 02L5539
EAN: 4013288115607
MPN:
05071098001
3868/4 # 2 x 89 mm
Series: 3868
05071098001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7457 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
5 pcs.
10.1983 €
10 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : SQUARE 2x89
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 89 mm
Peak type square
Length 89 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant