05071090001 | Wera

Bit, T15, TORX, BL 89 mm, L 89 mm, 05071090001

Order No.: 02L5533
EAN: 4013288115553
MPN:
05071090001
3867/4 TX BO 15 x 89 mm
Series: 3867
05071090001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2562 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.26 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2562 €
5 pcs.
13.5184 €
10 pcs.
12.8520 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : TX 15 BOx89
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T15
Blade length 89 mm
Peak type TORX
Length 89 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant