05071070001 | Wera
Bit, 1.5 mm, hexagon, BL 25 mm, L 25 mm, 05071070001
Order No.: 02L5471
EAN: 4013288111197
MPN:
05071070001
3840/1 TS Hex-Plus SW 1,5 x 25 mm
Series: 3840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7961 € *
Available: 9 pcs.
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
5 pcs.
3.6176 €
10 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1.5x25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.5 mm | |
| Blade length | 25 mm | |
| Peak type | hexagon | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |