05066915001 | Wera
Bit, T45, TORX, BL 35 mm, L 35 mm, 05066915001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2475 € *
Available: 4 pcs.
Dimensions/Content : TX 45x35
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T45 | |
| Blade length | 35 mm | |
| Peak type | TORX | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |