05066785001 | Wera
Bit, TW1, Tri-Wing, BL 89 mm, L 89 mm, 05066785001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2685 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
5 pcs.
12.6021 €
10 pcs.
11.9714 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1x89
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | TW1 | |
| Blade length | 89 mm | |
| Peak type | Tri-Wing | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |