05066674001 | Wera
Bit, 1/4 inch, Torq, BL 50 mm, L 50 mm, 05066674001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4950 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
5 pcs.
11.8643 €
10 pcs.
11.2693 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1/4INCHx50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Blade length | 50 mm | |
| Peak type | Torq | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |