05066656001 | Wera
Bit, 5/16 inch, Torq, BL 32 mm, L 32 mm, 05066656001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
5 pcs.
11.4716 €
10 pcs.
10.8885 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 5/16INCHx32
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5/16 inch | |
| Blade length | 32 mm | |
| Peak type | Torq | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |