05066646001 | Wera

Bit, 1/4 inch, Torq, BL 32 mm, L 32 mm, 05066646001

Order No.: 02L4880
EAN: 4013288033192
MPN:
05066646001
871/1 DC # 1/4" x 32 mm
Series: 871
05066646001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3756 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
5 pcs.
12.6973 €
10 pcs.
12.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1/4INCHx32
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 1/4 inch
Blade length 32 mm
Peak type Torq
Length 32 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant