05066499001 | Wera
Bit, T9, TORX, BL 25 mm, L 25 mm, 05066499001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Available: 6 pcs.
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
5 pcs.
3.0583 €
10 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : TX 9x25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T9 | |
| Blade length | 25 mm | |
| Peak type | TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |