05065129001 | Wera

Bit, PZ2, Pozidriv, BL 44.5 mm, L 44.5 mm, 05065129001

Order No.: 02L4389
EAN: 4013288015457
MPN:
05065129001
855/12 PZ 2 x 44,5 mm
Series: 855
05065129001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1491 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
14.15 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1491 €
5 pcs.
13.4232 €
10 pcs.
12.7568 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : M 5xPZ 2x44.5
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PZ2
Blade length 44.5 mm
Peak type Pozidriv
Length 44.5 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant