05060380001 | Wera
Bit, 1IPR, TORX Plus, BL 44 mm, L 44 mm, 05060380001
Five Lobe bits, with 4 mm half-moon drive, type Wera 873/9 C.
For five lobe screws; Length: 44 mm.
Type: 873/9 FiveLobe 1 x 44 mm, size 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1IPR | |
| Blade length | 44 mm | |
| Peak type | TORX Plus | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |