05060185001 | Wera
Bit, T8, TORX, BL 89 mm, L 89 mm, 05060185001
Unit Price (€ / pc.)
7.7469 € *
Available: 9 pcs.
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
5 pcs.
7.3542 €
10 pcs.
6.9972 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : TX 8x89
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T8 | |
| Blade length | 89 mm | |
| Peak type | TORX | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |