05060147001 | Wera
Bit, 1 mm, square, BL 50 mm, L 50 mm, 05060147001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2951 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
5 pcs.
5.9976 €
10 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : SQUARE1x50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1 mm | |
| Blade length | 50 mm | |
| Peak type | square | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |