05060098001 | Wera
Bit, T8, TORX, BL 70 mm, L 70 mm, 05060098001
Unit Price (€ / pc.)
6.2713 € *
Available: 13 pcs.
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
5 pcs.
5.9500 €
10 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : TX 8x70
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T8 | |
| Blade length | 70 mm | |
| Peak type | TORX | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |