05059760001 | Wera
Bit, PH1, Phillips, BL 89 mm, L 89 mm, 05059760001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0928 € *
Available: 4 pcs.
Dimensions/Content : PH 1x89
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Blade length | 89 mm | |
| Peak type | Phillips | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |