05059682001 | Wera

Bit, 5 mm, hexagon, BL 89 mm, L 89 mm, 05059682001

Order No.: 02L4063
EAN: 4013288155955
MPN:
05059682001
842/4 SW 5,0 x 89 mm
Series: 842
05059682001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 1 pcs.
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
5 pcs.
9.8889 €
10 pcs.
9.3891 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 5.0x89
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 5 mm
Blade length 89 mm
Peak type hexagon
Length 89 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes