05059666001 | Wera

Bit, 3/16 inch, hexagon, BL 89 mm, L 89 mm, 05059666001

Order No.: 02L4033
EAN: 4013288155535
MPN:
05059666001
840/4 Z Hex-Plus SW 3/16" x 89 mm
Series: 840
05059666001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
5 pcs.
9.3296 €
10 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 3/16INCHx89
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 3/16 inch
Blade length 89 mm
Peak type hexagon
Length 89 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes