05059643001 | Wera
Bit, 4 mm, hexagon, BL 89 mm, L 89 mm, 05059643001
Order No.: 02L4045
EAN: 4013288094322
MPN:
05059643001
840/4 Z Hex-Plus BO SW 4,0 x 89 mm
Series: 840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2090 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
5 pcs.
12.5545 €
10 pcs.
11.9238 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 4.0x89
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 89 mm | |
| Peak type | hexagon | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |