05059490001 | Wera
Bit, 6.5 mm, slotted, BL 89 mm, L 89 mm, 05059490001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
5 pcs.
5.7953 €
10 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1.2x6.5x89
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6.5 mm | |
| Blade length | 89 mm | |
| Peak type | slotted | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |