05059478001 | Wera
Bit, 4 mm, slotted, BL 70 mm, L 70 mm, 05059478001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1646 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
5 pcs.
4.9028 €
10 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 0.8x4.0x70
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 70 mm | |
| Peak type | slotted | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |