05059315001 | Wera
Bit, 4.5 mm, slotted, BL 50 mm, L 50 mm, 05059315001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
5 pcs.
3.9865 €
10 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 0.6x4.5x50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4.5 mm | |
| Blade length | 50 mm | |
| Peak type | slotted | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |