05059295001 | Wera
Screwdriver kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, T10, T15, T20, T25, T30, 3 mm, 4 mm, 5 mm, 6 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon/TORX, 05059295001
Order No.: 06L6316
EAN: 4013288096289
MPN:
05059295001
Kraftform Kompakt 60
Series: KRAFTFORM KOMPAKT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.1810 € *
Available: 3 pcs.
Bit screwdriver sets, type Wera Kraftform Kompakt 60.
17-piece, in folding bag; Content: 1 bit holder 816 R Kraftform with Rapidaptor quick-release chuck, 6 crosstip bits (PH 1, PH 2, PH 3, PZ 1, PZ 2 und PZ 3), 5 TORX bits with centering hole (TX 10, TX 15, TX 20, TX 25 und TX 30), 1 blade bit (1.0 x 5.5 mm), 4 hex socket bits (3.0, 4.0, 5.0, and 6.0 mm). Bit length: 89 mm.
Type: 059295, bit screwdriver set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, T10, T15, T20, T25, T30, 3 mm, 4 mm, 5 mm, 6 mm, 1/4 inch | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |