05059291001 | Wera
VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, 05059291001
Order No.: 21L1434
EAN: 4013288168375
MPN:
05059291001
Kraftform Kompakt VDE 15 Torque extra slim 1
This item is no longer available.
As an alternative, we recommend the following item:
VDE torque screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, BL 157 mm, 05006605001
Order No.: 06L5527
Manufacturer: Wera
per pc. 216.2349 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |