05058015001 | Wera
Bit, PZ3, Pozidriv, BL 32 mm, L 32 mm, 05058015001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
5 pcs.
3.7366 €
10 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : PZ 3x32
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ3 | |
| Blade length | 32 mm | |
| Peak type | Pozidriv | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |