05057909001 | Wera
Bit kit, T10, T15, T20, T25, T30, T40, 1/4 inch, hexagon/TORX, L 25 mm, 05057909001
Unit Price (€ / pc.)
34.51 € *
Available: 1 pcs.
Torx-Bit-Sätze Typ Wera Bit-Safe Classic 9.
61-teilg; Inhalt: Magnet-Bithalter und 60 Torx-Bits (3 x TX 10, 7 x TX 15, 20 x TX 20, 20 x TX 25, 7 x TX 30 und 3 x TX40), Bitlänge: 25 mm.
Type: 057909, Bit-Safe Classic 9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T25, T30, T40, 1/4 inch | |
| Peak type | hexagon/TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |