05057900001 | Wera
Bit kit, T10, T15, T20, T25, T30, T40, 1/4 inch, hexagon/TORX, 05057900001
Order No.: 21L1621
EAN: 4013288229618
MPN:
05057900001
Bit-Check 30 TX Universal 1 SB
Series: Bit-Check
Unit Price (€ / pc.)
26.5132 € *
Available: 1 pcs.
Bit-Check 30 TX Universal 1 SB, 05057900001, Wera
The 05057900001 is a 1 universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet, 29 bits, tough, for universal use.
Ordering information
- 1 x 899/4/1 Universal Bit Holder
- 29 x 867/1 TORX® bits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T25, T30, T40, 1/4 inch | |
| Peak type | hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |