05057690001 | Wera
Bit kit, different sizes, Phillips/Pozidriv/hexagon/TORX, 05057690001
NCNR (non cancelable / non returnable)
Bit toolkits, type Wera BC Impaktor/30 Bit-Check.
With Impaktor holder and 29 Impaktor bits, ideal for use with commonly available impact screwdrivers, holder with ring magnet for easy holding of long and heavy screws, as well as for overhead work. The rough diamond coating of the bits increases frictional force and reduces the risk of slipping out of the screw; Content: 6 Philips crosstip bits 1 x PH 1, 3 x PH 2, 2 x PH 3), 7 Pozidriv crosstip bits (2 x PZ 1, 3 x PZ 2, 2 x PZ 3), 12 TORX bits (1 x TX 10, 1 x TX 15, 3 x TX 20, 3 x TX 25, 2 x TX 30, 2 x TX 40), and 4 hex socket bits (3.0, 4.0, 5.0, 6.0 mm). Bit length: 25 mm.
Type: 057690, bit toolkit with diamond coating
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/hexagon/TORX |
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |