05057676001 | Wera
Impaktor holder, 1/4 inch, hexagon, BL 75 mm, L 75 mm, 05057676001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2264 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 1/4INCHx75
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | impaktor holder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Blade length | 75 mm | |
| Peak type | hexagon | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |