05057662001 | Wera

Bit, PZ3, Pozidriv, BL 50 mm, L 50 mm, 05057662001

Order No.: 02L4358
EAN: 4013288157706
MPN:
05057662001
855/4 IMP DC PZ 3 x 50 mm
Series: 855
05057662001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5723 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.5723 €
Dimensions/Content : PZ 3x50
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PZ3
Blade length 50 mm
Peak type Pozidriv
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant