05057645001 | Wera
Bit, 5 mm, hexagon, BL 50 mm, L 50 mm, 05057645001
Order No.: 02L3996
EAN: 4013288157492
MPN:
05057645001
840/4 IMP DC Hex-Plus SW 5,0 x 50 mm
Series: 840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9634 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 5.0x50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Blade length | 50 mm | |
| Peak type | hexagon | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |