05057624001 | Wera
Bit, T20, TORX, BL 25 mm, L 25 mm, 05057624001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6619 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : TX 20x25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T20 | |
| Blade length | 25 mm | |
| Peak type | TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |