05057606001 | Wera
Bit, 6 mm, hexagon, BL 25 mm, L 25 mm, 05057606001
Order No.: 02L3933
EAN: 4013288157430
MPN:
05057606001
840/1 IMP DC Hex-Plus SW 6,0 x 25 mm
Series: 840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6619 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 6.0x25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6 mm | |
| Blade length | 25 mm | |
| Peak type | hexagon | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |