05057484001 | Wera
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm, 9 mm, Phillips/slotted/hexagon/TORX/square, BL 154 mm, 05057484001
Order No.: 03L4957
EAN: 4013288214638
MPN:
05057484001
Kraftform Kompakt Turbo i 1
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, BL 157 mm, 05006640001
Order No.: 06L5521
Manufacturer: Wera
per pc. 154.4620 € *
Bit set, 05057484001, Wera
Wera Kompakt Turbo 1 bit set, 16-pcs. The Kraftform Turbo accelerates the screwing in a purely mechanical way, which can be switched on or off by pressing a button. The robust steel design is maintenance-free and ensures a long product life.
Features
- Quadrupled mechanically the screw speed (without battery)
- Robust, maintenance-free gearbox made of steel (maximum torque 14 Nm)
- Activation and deactivation of the turbo function by simply pressing a button
- The fixable planetary gear enables powerful screwing and simple fine adjustment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm, 9 mm | |
| Blade length | 154 mm | |
| Peak type | Phillips/slotted/hexagon/TORX/square |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |