05057482001 | Wera
Bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 3 mm, 4 mm, 5 mm, 6 mm, 5.5 mm, 6.5 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon/TORX, BL 89 mm, 05057482001
Order No.: 03L4953
EAN: 4013288214614
MPN:
05057482001
Kraftform Kompakt Turbo 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.7817 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bit holder set, 05057482001, Wera
Kraftform Kompakt Turbo 1 set, 19-pcs. The Kraftform Turbo accelerates the screwing in a purely mechanical way, which can be switched on or off by pressing a button. The robust steel design is maintenance-free and ensures a long product life.
Features
- Robust, maintenance-free gearbox made of steel (maximum torque 14 Nm)
- Activation and deactivation of the turbo function by simply pressing a button
- Quadruples the screw speed purely mechanically (without battery)
- The fixable planetary gear enables powerful screwing and simple fine adjustment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 3 mm, 4 mm, 5 mm, 6 mm, 5.5 mm, 6.5 mm, 1/4 inch | |
| Blade length | 89 mm | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |