05057481001 | Wera
Handle, 9 mm, hexagon, BL 125 mm, L 125 mm, 05057481001
Order No.: 03L4956
EAN: 4013288214607
MPN:
05057481001
827 T i Kraftform Turbo
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.0612 € *
Standard delivery time from the manufacturer is: 3 Weeks
Hand holder, 05057481001, Wera
827 T Kraftform Turbo hand holder, 150 mm. The Kraftform Turbo accelerates the screwing in a purely mechanical way, which can be switched on or off by pressing a button. The robust steel design is maintenance-free and ensures a long product life.
Features
- Quadrupled mechanically the screw speed (without battery)
- Robust, maintenance-free gearbox made of steel (maximum torque 14 Nm)
- Activation and deactivation of the turbo function by simply pressing a button
- The fixable planetary gear enables powerful screwing and simple fine adjustment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 9 mm | |
| Blade length | 125 mm | |
| Peak type | hexagon | |
| Length | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |