05057235001 | Wera
Bit, 10 mm, slotted, BL 41 mm, L 41 mm, 05057235001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1630 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
5 pcs.
8.6989 €
10 pcs.
8.2586 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1.6x10.0x41
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 10 mm | |
| Blade length | 41 mm | |
| Peak type | slotted | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |