05057115001 | Wera
Bit kit, T10, T15, T20, T25, T30, T40, T6, T8, T3, 1/4 inch, hexagon/TORX, 05057115001
Order No.: 02L3317
EAN: 4013288127747
MPN:
05057115001
Bit-Check 10 TX Universal 2
Series: Bit-Check
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5477 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 888/4/1 K 1 x 1/4INCHx50,867/1 TORX® 1 x TX 6x25, 1 x TX 8x25, 1 x TX 9x25, 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25, 1 x TX 40x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T25, T30, T40, T6, T8, T3, 1/4 inch | |
| Peak type | hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |