05056825001 | Wera

Bit, PZ3, Pozidriv, BL 25 mm, L 25 mm, 05056825001

Order No.: 02L4329
EAN: 4013288014825
MPN:
05056825001
855/1 TZ PZ 3 x 25 mm
Series: 855
05056825001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
5 pcs.
1.5589 €
10 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : PZ 3x25
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PZ3
Blade length 25 mm
Peak type Pozidriv
Length 25 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant