05056820001 | Wera

Bit, PZ2, Pozidriv, BL 50 mm, L 50 mm, 05056820001

Order No.: 02L4331
EAN: 4013288014559
MPN:
05056820001
855/1 Z PZ 2 x 50 mm
Series: 855
05056820001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
5 pcs.
2.5823 €
10 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : PZ 2x50
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PZ2
Blade length 50 mm
Peak type Pozidriv
Length 50 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15