05056680001 | Wera
Bit, 1.5 mm, hexagon, BL 25 mm, L 25 mm, 05056680001
Order No.: 21L1413
EAN: 4013288182418
MPN:
05056680001
840/1 BTZ Hex-Plus SW 1,5 x 25 mm
Series: 840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Available: 1 pcs.
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
5 pcs.
3.0345 €
10 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.5 mm | |
| Blade length | 25 mm | |
| Peak type | hexagon | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |