05056653001 | Wera
Bit kit, PH1, PH2, PZ1, PZ2, T10, T15, T20, 4 mm, 5.5 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon/TORX, 05056653001
Order No.: 21L1412
EAN: 4013288041647
MPN:
05056653001
Kraftform Kompakt 10
Series: KRAFTFORM KOMPAKT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1716 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, T10, T15, T20, 4 mm, 5.5 mm, 1/4 inch | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |