05056478001 | Wera
Bit kit, different sizes, square, BL 50 mm, L 50 mm, 05056478001
Unit Price (€ / pc.)
12.6854 € *
Available: 3 pcs.
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
5 pcs.
12.0547 €
10 pcs.
11.4478 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Blade length | 50 mm | |
| Peak type | square | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |